PanduitF.75X.75WH6Condotti fili
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| Yes | |
| 50 | |
| 1828.8 | |
| 23.6 | |
| 20.9 | |
| Screw |
Carry multiple cables with this F.75X.75WH6 wiring duct from Panduit. This wiring duct has a maximum operating temperature of 50 °C. This product is 1828.8 mm long, 20.9 mm tall and 23.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

