PanasonicEZA-EGCA50AVSoppressori ESD
ESD Suppressor Diode TVS Bi-Dir 15V 100Vc 10-Pin Case 0805(2012Metric) T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 15 | |
| 100 | |
| 10 | |
| 0.25 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 10 |
| Supplier Package | Case 0805(2012Metric) |
| 10 | |
| Lead Shape | No Lead |
Have expensive equipment to protect from ESD? Add this tvs EZA-EGCA50AV ESD protection device manufactured from Panasonic. This device's maximum clamping voltage is 100 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 0.25 pF.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.