10-25% di sconto

PanasonicEXB-V8V183JVReti e array del resistore

Res Thick Film Array 18K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

If you're looking to conserve space in your circuit design, then this EXB-V8V183JV resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 18K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The EXB-V8V183JV part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

20.000 pezzi: Spedisce domani

    Total$133.50Price for 5000

    • (5000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2439+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Giappone
      • In Stock: 20.000 pezzi
      • Price: $0.0267

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.