Analog DevicesEVAL-ADXRS624ZKit e schede di sviluppo sensori
ADXRS624 Gyroscope Sensor Evaluation Board
| Compliant | |
| 7A994 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADXRS624 | |
| Gyroscope |
Save development time when using the EVAL-ADXRS624Z sensor development board and kit by Analog Devices within your project.
Dev Kit Description
The EVAL-ADXRS624 is a simple evaluation board that allows quick evaluation ofthe performance of the ADXRS624 ±50°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS624 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.