Analog DevicesEVAL-ADF7020DBZ1Kit e schede di sviluppo RF/Wireless
ADF7020 RF Transceiver Evaluation Board
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| 928(Max) |
Dev Kit Description
EVAL-ADF7020DBZ1Daughter Board (902 MHz - 928 MHz) is ADF7020 High Performance, ISM Band, FSK/ASK Transceiver IC Evaluation Board. The ADF7020 evaluation board software controls the operation of the ADF7020 evaluation boards from a PC over a USB . Install the ADF7020 evaluation software by clicking on "ADF7xxx_ADIismLINK Install_*.exe" at the link provided. The software will be available under Programs -> Analog Devices->ADF7xxx . The Analog Devices example network protocol software, ADIismLINK Rev2.0, is also installed as part of this setup file: Programs -> Analog Devices-> ADIismLINK V2 Host Application.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.