Analog DevicesEVAL-ADE7978EBZKit e strumenti di sviluppo
ADE7932/ADE7933/ADE7978 Specialized Interface Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The ADE7978/ADE7933 evaluation kit includes two boards that allow the performance of the isolated metering chipsets to be evaluated in a context very close to an actual three-phase meter implementation. Although this kit can also be used to test the ADE7932 isolated ADC, the board is populated with only ADE7978 and ADE7933 devices and thus only the ADE7978 and ADE7933 are referred to in this user guide. The kit requires purchasing a third board, the controller board for the system demonstration platform (EVAL-SDP-CB1Z). The ADE7978/ADE7933 evaluation kit includes evaluation software, written in LabVIEW®, that provides access to the registers and features of the chipsets using a PC interface.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.