Analog DevicesEVAL-ADCMP552BRQZKit e strumenti di sviluppo

ADCMP552 Comparator Evaluation Board

  • Dev Kit Description

    The evaluation board provides access to all of the comparator inputs, outputs, and latches through the SMA connectors. All of the A-side comparator inputs and outputs are located on the COMP A portion of the board. The B-side comparator inputs and outputs are located on the COMP B portion of the board. The power for the comparators is brought in through the banana jacks on the left side of the evaluation board. Pin 1 of the 20-lead QSOP comparators is located next to the white dot. The 16-lead QSOP comparators are offset by one pin; therefore, Pin 1 is located on the 20-lead QSOP Pin 2 pad.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 settimane
    • Price: $248.59
    1. 1+$248.59
    2. 10+$246.10
    3. 25+$243.64
    4. 50+$241.21
    5. 100+$238.79
    6. 250+$236.41
    7. 500+$234.04
    8. 1000+$231.70
    9. 5000+$229.39

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.