Analog DevicesEVAL-AD7797EBZKit e schede di sviluppo di convertitori di dati
AD7797 ADC Evaluation Board LabVIEW BASED IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7797 | |
| ADC | |
| 24 | |
| Win | |
| LabVIEW BASED | |
| USB | |
| 5(Typ) | |
| No | |
| No |
This evaluation board EVAL-AD7797EBZ data conversion development board and kit made by Analog Devices will ease your data collection and processing.
Dev Kit Description
The EVAL-AD7797EBZ is a fully featured evaluation Board for the AD7797. The evaluation board can be connected to a PC via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
