Analog DevicesEVAL-AD7766-1EDZKit e schede di sviluppo di convertitori di dati
AD7766-1 ADC Evaluation Board 64KSPS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7766-1 | |
| ADC | |
| 24 | |
| 64K | |
| Win XP|Win 2000 | |
| 2.5 to 7.5 | |
| Yes | |
| No |
Dev Kit Description
The EVAL-AD7766-1EDZ is a fully featured evaluation board for the AD7766/AD7766-1/AD7766-2 respectively.This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.