Analog DevicesEVAL-AD74111EBZKit e strumenti di sviluppo
AD74111 Audio CODEC Evaluation Board
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The evaluation board includes an AD74111 mono codec, and additional analog circuitry is provided to buffer and filter the input and output audio signals. The digital section contains an on-board reset circuit, 12.288 MHz MCLK oscillator, and an edge connector that connects to the digital interface pins of the AD74111. Multiple link options are also available to facilitate testing different modes of operation.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.