Analog DevicesEVAL-AD7327SDZKit e schede di sviluppo di convertitori di dati
AD7327 ADC Evaluation Board 500KSPS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7327 | |
| ADC | |
| 12 | |
| 500K | |
| Win XP | |
| 7 to 9 | |
| No | |
| No |
Dev Kit Description
The EVAL-AD7327SDZ/EVAL-AD7328SDZ is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD7327/AD7328. The evaluation board can be controlled via the SDP connector (J2). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7327/AD7328 evaluation software.
The EVAL-AD7327SDZ/EVAL-AD7328SDZ generates all required power supplies on-board and supplies power to the EVAL-SDP-CB1Z controller board.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.