Analog DevicesEVAL-AD5760SDZKit e schede di sviluppo di convertitori di dati
AD5760ACPZ/AD5760ACPZ-REEL7/AD5760BCPZ/AD5760BCPZ-REEL7 DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5760ACPZ/AD5760ACPZ-REEL7/AD5760BCPZ/AD5760BCPZ-REEL7 | |
| DAC | |
| 16 | |
| Win Vista|Win XP SP2|Win 7 | |
| Serial | |
| 2.7 to 33 | |
| No | |
| No |
Dev Kit Description
The EVAL-AD5760SDZ board only operates with the SDP-B development board.
The EVAL-AD5760 is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD5760 voltage output, 16-bit digital-to-analog converter (DAC). The AD5760 pins are accessible at on-board connectors for external connection. The board can be controlled by two means: via the on-board connector (J3), or via the system demonstration (SDP) platform connector (J4). The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP-based (SP2 or later) or Vista-based (32-bit) computer using the AD5760 evaluation software.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

