Analog DevicesEVAL-AD5064-1EBZKit e schede di sviluppo di convertitori di dati
AD5064ARUZ-1/AD5064ARUZ-1REEL7/AD5064BRUZ-1/AD5064BRUZ-1REEL7 DAC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5064ARUZ-1/AD5064ARUZ-1REEL7/AD5064BRUZ-1/AD5064BRUZ-1REEL7 | |
| DAC | |
| 16 | |
| Win 2000|Win XP | |
| 5.5(Typ) | |
| No | |
| No |
Converting between analog and digital signals can be done quickly with Analog Devices' evaluation board EVAL-AD5064-1EBZ data conversion development board and kit.
Dev Kit Description
The Evaluation board for the AD5064 contains a USB connection and software allowing the AD5064 to be controlled from a PC.
The evaluation board interfaces to the USB port of any IBM®-compatible PC. Software is available with the evaluation board that allows users to easily program the AD5064.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

