Analog DevicesEVAL-AD4002FMCZKit e schede di sviluppo di convertitori di dati
18-Bit, 2 MSPS Precision Pseudo Differential SAR ADC evaluation board based on AD4002. With the FMC connector.
18-Bit, 2 MSPS Precision Pseudo Differential SAR ADC evaluation board with the FMC connector
The AD4000 / AD4001 / AD4002 / AD4003 / AD4020 family evaluation board covers the ease of use, 16-/18-/20-bit, precision successive approximation register (SAR) analog-to-digital converters (ADCs). The AD4000/AD4001/AD4002/ AD4003/AD4020 are low power, 16-bit/18-bit/20-bit, precision SAR ADCs that offer very high performance with throughputs up to 2 MSPS (1.8 MSPS for the AD4020).
Block Diagram:
Features:
-
Fully featured evaluation board for 10-lead precision ADCs
-
Versatile analog signal conditioning circuitry
-
On-board reference, reference buffers, and ADC drivers
-
PC software for control and data analysis of time and frequency domain
-
System demonstration platform-compatible (EVAL-SDP-CH1Z)
Applications:
-
Automatic test equipment
-
Machine automation
-
Medical equipment
-
Battery-powered equipment
-
Precision data acquisition systems
| Compliant | |
| EAR99 | |
| Active | |
| EVAL-AD4002FMCZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD4002FMCZ | |
| ADC | |
| 18 | |
| 2M | |
| Win | |
| SPI | |
| 12(Typ) | |
| Yes | |
| No |
Compatible FPGA Boards:
List of Intel FPGA boards with the FMC connector
Related ADI parts:
AD4002: 18-Bit, 2 MSPS Precision Pseudo Differential SAR ADC
Reference Documentation:
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

