Illinois CapacitorESRD680M08RCondensatore in alluminio polimerico

Cap Aluminum Polymer 68uF 8VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3A 1000h 105°C T/R

Using one of Cornell Dubilier's ESRD680M08R conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 8 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 3@2Min μA. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.