SamtecESQ-110-23-T-DPiastre connettori e prese PCB

Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec's elevated socket ESQ-110-23-T-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.91 mm long, 13.59 mm tall and 4.95 mm deep. It uses the solder termination method. ESQ-110-23-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.

Totale in stock: 2.638 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.