| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 200 | |
| 1 | |
| 50 | |
| 0.9 | |
| 1 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 2.18(Max) |
| Package Length | 3.61(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMP |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode ESH1PD-M3/84A rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

