PanasonicESE-13H01DRilevatore di interruttore
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Right Angle | |
| 3.05 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 | |
| 3.6 | |
| 4.2 | |
| 1.2 | |
| 4.2 | |
| 6.5 | |
| 3.05 |
By detecting changes in your environment, this ESE-13H01D detector switch from Panasonic can be used in a wide array of applications. This lever actuator is 2.3 mm long. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 4 terminals. The ESE-13H01D switch detector has a gull wing termination style. This product is 4.2 mm long, 3.05 mm tall and 6.5 mm deep. The maximum DC voltage rating is 5 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

