STMicroelectronicsESDA25SC6YSoppressori ESD

ESD Suppressor TVS Uni-Dir 24V 6-Pin SOT-23 T/R Automotive AEC-Q101

Get protected from high voltage shocks with this tvs ESDA25SC6Y ESD protection device developed by STMicroelectronics. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad common anode configuration. Its capacitance value is 60(Typ) pF.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    0 settimane
    • Price: $0.3234
    1. 3000+$0.3234

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.