onsemiESD7461N2T5GSoppressori ESD
ESD Suppressor Diode TVS Bi-Dir 16V 39Vc Automotive AEC-Q101 2-Pin XDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| ESD7461N2T5G | |
| Automotive | Yes |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 16 | |
| 39(Typ) | |
| 0.1 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.39(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 2 | |
| Lead Shape | No Lead |
Protect your investments from electrostatic discharge by implementing this tvs ESD7461N2T5G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±18@Contact Disc kV. This device's maximum clamping voltage is 39(Typ) V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.