onsemiESD11L5.0DT5GSoppressori ESD
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-1123 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 1(Typ) | |
| 5 | |
| 1 | |
| 150 | |
| 0.9|0.45 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.8 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-1123 |
| 3 | |
| Lead Shape | Flat |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs ESD11L5.0DT5G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±10@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.9|0.45 pF. It is made in a dual common anode|single configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.