HoneywellES110-0001Termistori

Thermistor NTC 2K Ohm 2% Thread Mount

Actively measure temperature with this ES110-0001 thermistor from Honeywell. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This product is 43.7 mm tall with a diameter of 22 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.