| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 50 | |
| 6000 | |
| 540 | |
| 130 | |
| -40 | |
| 85 | |
| Bulk | |
| 15.5 | |
| 5.7 | |
| 18.5 | |
| 2.7 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this ERZ-V14D361 MOV from Panasonic will change resistance. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 5.7 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 360 V. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. Its capacitance value is 540pF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

