| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 140 | |
| 180 | |
| 360 | |
| 10 | |
| 1750 | |
| 190 | |
| 19 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.5 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-V07D221 MOV from Panasonic will exceed your needs! This device's clamping current is 10 A and clamping voltage is 360 V. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5 mm tall and 4.5 mm deep with a diameter of 8.5 mm. This varistor has a voltage of 220 V. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. Its capacitance value is 190pF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

