Reduced Price

PanasonicERJ-S1DF46R4UMontaggio del resistore su superficie singola fissa

Res Thick Film 2010 46.4 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The ERJ-S1DF46R4U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 46.4 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

5.000 pezzi: Spedisce domani

    Total$98.50Price for 1000

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1609+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Giappone
      • In Stock: 5.000 pezzi
      • Price: $0.0985

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.