PanasonicERJ-8ENF5103VMontaggio del resistore su superficie singola fissa

Res Thick Film 1206 510K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-8ENF5103V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 510K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0167
    1. 50000+$0.0167
    2. 60000+$0.0165
    3. 75000+$0.0164
    4. 100000+$0.0162
    5. 120000+$0.0160
    6. 125000+$0.0159
    7. 150000+$0.0157
    8. 200000+$0.0156
    9. 250000+$0.0154

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.