10-25% di sconto

PanasonicERJ-3RQJR27VMontaggio del resistore su superficie singola fissa

Res Thick Film 0603 0.27 Ohm 5% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-3RQJR27V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 270m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 15000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0145
    1. 15000+$0.0145
    2. 20000+$0.0144
    3. 25000+$0.0143
    4. 30000+$0.0139
    5. 40000+$0.0138
    6. 50000+$0.0134
    7. 60000+$0.0132
    8. 100000+$0.0131
    9. 120000+$0.0125

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.