PanasonicERJ-1TRQF8R2UMontaggio del resistore su superficie singola fissa
Res Thick Film 2512 8.2 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 8.2 | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| 0.045 | |
| Surface Mount |
Use this ERJ-1TRQF8R2U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 8.2 Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

