| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Speed Rating (Gbps) | 28 |
| Maximum Current Rating (A) | 2.2/Contact |
| Maximum Voltage Rating | 318VDC|225VAC |
| Insulation Resistance (MOhm) | 50000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Length (mm) | 61 |
| Product Depth (mm) | 11.35 |
| Product Height (mm) | 6.25 |
| Mounting | Surface Mount |