SamtecERF8-040-07.0-S-DV-TRPiastre connettori e prese PCB
Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 38 | |
| 5.6 | |
| 7.25 | |
| Surface Mount |
This micro high speed socket strip ERF8-040-07.0-S-DV-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 200 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 2.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 38 mm long, 7.25 mm tall and 5.6 mm deep. It uses the solder termination method. ERF8-040-07.0-S-DV-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

