PanasonicERA-3AEB333VMontaggio del resistore su superficie singola fissa

Res Thin Film 0603 33K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-3AEB333V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 33K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

Totale in stock: 60.000 pezzi

Regional Inventory: 20.000

    Total$119.00Price for 5000

    20.000 in magazzino: Spedisce domani

    • (5000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2441+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Giappone
      • In Stock: 20.000 pezzi
      • Price: $0.0238
    • (5000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2523+
      Manufacturer Lead Time:
      20 settimane
      Country Of origin:
      Giappone
      • In Stock: 40.000 pezzi
      • Price: $0.1317

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.