10-25% di sconto

PanasonicERA-8AEB561VMontaggio del resistore su superficie singola fissa

Res Thin Film 1206 560 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-8AEB561V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 560 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

3.760 pezzi: Spedisce domani

    Total$98.62Price for 1072

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1850+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Giappone
      • In Stock: 3.760 pezzi
      • Price: $0.092

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.