PanasonicERA-2AED123XMontaggio del resistore su superficie singola fissa

Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-2AED123X fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 12K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0235
    1. 10000+$0.0235
    2. 20000+$0.0217
    3. 30000+$0.0215
    4. 40000+$0.0212
    5. 50000+$0.0210
    6. 60000+$0.0208
    7. 100000+$0.0206
    8. 120000+$0.0204

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.