Mean Well EnterprisesEPP-100-12Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 8-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 6.3 | |
| 75.6 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4(Typ) | |
| 47 to 63 | |
| ±2 | |
| 91(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| Yes | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 29 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 8 |
| 8 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this EPP-100-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 75.6 W. This part's single output can handle a current up to 6.3 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.