AlteraEP5362QIConvertitore da DC a DC e modulo di regolazione della commutazione

Module DC-DC 1-OUT 0.6V to 5.05V 0.6A 20-Pin QFN EP T/R

Adjust the voltage level of your devices with this step down EP5362QI DC to DC converter from Altera. This converter's single output can produce a current up to 6(Min) A. This will operate at a minimum voltage of 2.375 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. This converter is 93 % efficient. It has a switching frequency of 5000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

7.830 pezzi: Spedisce domani

This item has been discontinued

    Total$5.92Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2244+
      Manufacturer Lead Time:
      110 settimane
      Country Of origin:
      Malaysia
      • In Stock: 830 pezzi
      • Price: $5.92
    • (1000)

      Spedisce domani

      Increment:
      1000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2244+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Corea del Sud
      • In Stock: 7.000 pezzi
      • Price: $2.972

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.