AlteraEP5352QIConvertitore da DC a DC e modulo di regolazione della commutazione

Module DC-DC 1-OUT 0.6V to 5.05V 0.5A 20-Pin QFN EP Cut Tape

Adjust the voltage level of your devices with this step down EP5352QI DC to DC converter from Altera. This converter's single output can produce a current up to 6(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.375 V and no higher than 5.5 V. This converter is 93 % efficient. It has a switching frequency of 5000(Typ) kHz. This converter has an operating temperature range of -40 °C to 85 °C.

101.607 pezzi: Spedisce domani

    Total$109,230.00Price for 1000

    • (1000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2244+
      Manufacturer Lead Time:
      110 settimane
      Country Of origin:
      Malaysia
      • In Stock: 9.918 pezzi
      • Price: $109.23
    • (1000)

      Spedisce domani

      Increment:
      1000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2244+
      Manufacturer Lead Time:
      110 settimane
      Country Of origin:
      Malaysia
      • In Stock: 91.689 pezzi
      • Price: $109.23

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.