AlteraEN5339QIConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 0.6V 3A 24-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6(Min) | |
| 3 | |
| DC/DC | |
| 0.02 | |
| 3200(Typ) | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 4 mm |
| Package Length | 6 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5339QI DC to DC converter from Altera. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 3200(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

