AlteraEN5337QIConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 0.6V 3A 38-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.375 | |
| 5.5 | |
| 0.6(Min) | |
| 3 | |
| DC/DC | |
| 0.1 | |
| 5000(Typ) | |
| Yes | |
| -0.03%/A(Typ) | |
| 0.02%/V(Typ) | |
| 92 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 4 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5337QI DC to DC converter from Altera. This converter's single output can produce a current up to 3 A. Use this part at voltages between 2.375 V and 5.5 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 92 % efficient. Using a load regulation of -0.03%/A(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. You can operate this at a switching frequency of 5000(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

