AlteraEN5335QIConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 0.8V/1.2V/1.25V/1.5V/1.8V/2.5V/3.3V 3A 10W 44-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.375 | |
| 5.5 | |
| 0.8|1.2|1.25|1.5|1.8|2.5|3.3 | |
| 3 | |
| 10 | |
| DC/DC | |
| 0.1 | |
| 5000(Typ) | |
| Yes | |
| 2% | |
| 2% | |
| 93 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 7.5 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5335QI DC to DC converter from Altera. This converter's single output can produce a current up to 3(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.375 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 0.8|1.2|1.25|1.5|1.8|2.5|3.3 V and maximum output power of 10 W, this is power management at its best. At a load regulation of 2% and line regulation of 2% a constant current can be produced at the output of your circuit. This converter is 93 % efficient. Its switching regulator has a frequency of 5000(Typ) kHz. This converter has an operating temperature range of -40 °C to 85 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

