SwitchcraftEN3P8MXConnettore circolare
Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder Cup | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 6.5 | |
| 600VAC | |
| IP66/IP68 | |
| 100 | |
| 5 | |
| 300 | |
| 25.77 | |
| Bulk |
Use only the best mini weathertight EN3P8MX connector from Switchcraft to create a solid connection for your cylindrical cable housing. This male connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 6.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 25.77 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.