SwitchcraftEN3P7MPXConnettore circolare
Conn Circular PIN 7 POS Solder Cup ST Thru-Hole 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Through Hole | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder Cup | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 6.5 | |
| 600VAC | |
| IP66/IP68 | |
| 100 | |
| 5 | |
| 300 | |
| 25.77 | |
| Bulk |
Use this mini weathertight EN3P7MPX connector from Switchcraft for your cylindrical cable housing connection needs. This male connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 6.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 25.77 mm long.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

