SwitchcraftEN3P3MRAPCXConnettore circolare
Conn Circular PIN 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold | |
| Thermoplastic | |
| 250V | |
| IP66/IP68 | |
| 20.62 | |
| Bulk |
This EN3P3MRAPCX connector from Switchcraft will connect any inputs and outputs to your application. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a right angle body orientation. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product has a diameter of 20.62 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
