| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.75 to 5 | |
| 4 | |
| 4.5 | |
| 14 | |
| 4.5 to 14 | |
| 95 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 8 |
| Package Length | 11 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN2340QI DC to DC converter from Altera. This converter's single output can produce a current up to 4 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 14 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.75 to 5 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 1000(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.