United Chemi ConEMZA500ADA221MJA0GCondensatore alluminio

Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EMZA500ADA221MJA0G electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 110@2Min μA.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.