United Chemi ConEMVH500ADA100MF60GCondensatore alluminio
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.7mm) SMD 2.8 Ohm 0.051A 1000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 2.8 | |
| Low | |
| 0.051 | |
| 5@2Min | |
| 1000 | |
| Polar | |
| High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
This electrolytic EMVH500ADA100MF60G aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. Its leakage current is 5@2Min μA. It has a tolerance of 20%. This product is 5.7 mm tall with a diameter of 6.3 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.