United Chemi ConEMVH250ARA471MKE0SCondensatore alluminio
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.14 Ohm 0.75A 5000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.14 | |
| Low | |
| 0.75 | |
| 352.5@2Min | |
| 5000 | |
| Polar | |
| High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 |
By using pure aluminum foil in the anode, this electrolytic EMVH250ARA471MKE0S aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 13.5 mm tall with a diameter of 12.5 mm. Its leakage current is 352.5@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

