United Chemi ConELXZ630ELL221MJ25SCondensatore alluminio
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1.05A 5000h 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.13@20°C@100kHz|0.26@-10°C@100kHz | |
| 1.05 | |
| 138@2Min | |
| 5000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 0.6 |
Choose this electrolytic ELXZ630ELL221MJ25S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ELXZ630ELL221MJ25S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 10 mm. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 220uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

