United Chemi ConELXS451VSN221MR30SCondensatore alluminio
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.18A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 450VDC | |
| 1.18 | |
| 943.93@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 30 | |
| 1 |
By implementing this electrolytic ELXS451VSN221MR30S aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 943.93@5Min μA. The ELXS451VSN221MR30S aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. This product is 30 mm tall with a diameter of 30 mm. It has a tolerance of 20%. This part has a lead diameter of 1 mm and a pitch of 10 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

