AmphenolELXM10100Blocchi terminali connettore
Conn Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 10 | |
| 3.5 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 12 | |
| 300V | |
| 100000 | |
| 125 | |
| 35 | |
| 7.95 | |
| 11.43 | |
| Black | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this ELXM10100 PCB terminal block from Amphenol. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. ELXM10100 is housed in polyamide 4/6. This device has a maximum current rating of 12 A. Its wire is 16-28 AWG. This product is 35 mm long, 11.43 mm tall and 7.95 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

