| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 15psi |
| Equivalent Overload Pressure Range (psi) | <20 |
| Accuracy (%) | ±0.25 |
| Response Time (ms) | 0.46 |
| Typical Full Scale Output | 2.7V |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 3.9 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Media | Gas|Air |
| Mounting | Surface Mount |
| Package Height | 6.16 |
| Package Width | 12.8 |
| Package Length | 12.83 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| Pin Count | 8 |